Part Details for VCS332T412R00BB by Vishay Intertechnologies
Results Overview of VCS332T412R00BB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCS332T412R00BB Information
VCS332T412R00BB by Vishay Intertechnologies is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: VCS332T412R00BB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VCS332T412R00BB Part Data Attributes
|
|
VCS332T412R00BB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCS332T412R00BB
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 10W, 412ohm, 0.1% +/-Tol, 1ppm/Cel, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Rectangular | |
| Lead Length | 25.4 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 26.01 Mm | |
| Package Length | 34.04 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | 4 Terminals | |
| Package Width | 5.33 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 10 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Foil | |
| Temperature Coefficient | 1 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.1% |