Part Details for VCUG060050L1TP by Kyocera AVX Components
Results Overview of VCUG060050L1TP by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCUG060050L1TP Information
VCUG060050L1TP by Kyocera AVX Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VCUG060050L1TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
478-VCUG060050L1TPTR-ND
|
DigiKey | TRANSGUARD Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1314 | Buy Now |
|
DISTI #
VCUG060050L1TP
|
Avnet Americas | TVS Varistor, 3.5 VAC, 5 VDC, UltraGuard, 22 V, 0603 [1608 Metric], Multilayer Varistor (MLV) - Tape and Reel (Alt: VCUG060050L1TP) COO: China RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1306 / $0.1493 | Buy Now |
|
DISTI #
581-VCUG060050L1TP
|
Mouser Electronics | Varistors 3.5VAC 5VDC 0.1J 550 pF 10.8 V 22V RoHS: Compliant | 0 |
|
$0.1420 | Order Now |
|
DISTI #
VCUG060050L1TP
|
Avnet Abacus | TVS Varistor 35 VAC 5 VDC UltraGuard 22 V 0603 1608 Metric Multilayer Varistor MLV (Alt: VCUG060050L1TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: VCUG060050L1TP by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VCUG060050L1TP
VCUG060050L1TP Part Data Attributes
|
|
VCUG060050L1TP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCUG060050L1TP
Kyocera AVX Components
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, CASE 0603, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smt, | |
| Pin Count | 2 | |
| Manufacturer Package Code | CASE 0603 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 15 Weeks |