Part Details for VCXO2EV-C24MHZ by Micro Crystal AG
Results Overview of VCXO2EV-C24MHZ by Micro Crystal AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCXO2EV-C24MHZ Information
VCXO2EV-C24MHZ by Micro Crystal AG is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
VCXO2EV-C24MHZ Part Data Attributes
|
|
VCXO2EV-C24MHZ
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
VCXO2EV-C24MHZ
Micro Crystal AG
HCMOS Output Clock Oscillator, 24MHz Nom
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smd, 4 Pin | |
| Additional Feature | Tr | |
| Control Voltage-Max | 3.3 V | |
| Control Voltage-Min | ||
| Fall Time-Max | 5 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Deviation/Pullability | 110 Ppm | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 24 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Oscillator Type | Hcmos | |
| Output Load | 3 Pf | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | LCC4,.12X.2,144/94 | |
| Physical Dimension | 5.0mm X 3.2mm X 1.6mm | |
| Rise Time-Max | 5 Ns | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 40/60 % | |
| Terminal Finish | Gold (Au) |