Part Details for VE09M02750JDT by Kyocera AVX Components
Overview of VE09M02750JDT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for VE09M02750JDT
VE09M02750JDT CAD Models
VE09M02750JDT Part Data Attributes
|
VE09M02750JDT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE09M02750JDT
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 21 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for VE09M02750JDT
This table gives cross-reference parts and alternative options found for VE09M02750JDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE09M02750JDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF07M10431KD6 | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE09M02750JDT vs VF07M10431KD6 |
VF07M10431JDD | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE09M02750JDT vs VF07M10431JDD |
VE09P02750KDR | Varistor, 350V, 40J, Through Hole Mount | Kyocera AVX Components | VE09M02750JDT vs VE09P02750KDR |
B72207S0271K311 | Varistor, 350V, 21J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VE09M02750JDT vs B72207S0271K311 |
VE09M02750KD6 | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE09M02750JDT vs VE09M02750KD6 |
VDRH07K275ALE | Varistor, 350V, 40J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VE09M02750JDT vs VDRH07K275ALE |
VE09M02750JDD | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE09M02750JDT vs VE09M02750JDD |
VF07M10431KD5 | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE09M02750JDT vs VF07M10431KD5 |
VF07M10431KD8 | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE09M02750JDT vs VF07M10431KD8 |
Q69X3045 | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT | TDK Epcos | VE09M02750JDT vs Q69X3045 |