Part Details for VFC110AP by Burr-Brown Corp
Overview of VFC110AP by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for VFC110AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VOLTAGE-FREQUENCY CONVERTER, 4 MHz, PDIP14 | 2 |
|
$29.5500 | Buy Now |
|
Rochester Electronics | VFC110 High Frequency Voltage-to-Frequency Converter RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$19.7000 / $23.1800 | Buy Now |
Part Details for VFC110AP
VFC110AP CAD Models
VFC110AP Part Data Attributes:
|
VFC110AP
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
VFC110AP
Burr-Brown Corp
Voltage to Frequency Converter, 1 Func, 4MHz, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1% | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -8 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for VFC110AP
This table gives cross-reference parts and alternative options found for VFC110AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFC110AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFC110APG4 | High Frequency Voltage-to-Frequency Converter 14-PDIP -25 to 85 | Texas Instruments | VFC110AP vs VFC110APG4 |