Part Details for VIPER012BHSTR by STMicroelectronics
Results Overview of VIPER012BHSTR by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER012BHSTR Information
VIPER012BHSTR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER012BHSTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AC0679
|
Newark | Off-Line High Voltage Converter, Ssop-10, |Stmicroelectronics VIPER012BHSTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9049 / $1.6555 | Buy Now |
|
DISTI #
99AC0679RL
|
Newark | Off-Line High Voltage Converter, Ssop-10, |Stmicroelectronics VIPER012BHSTR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.9049 / $1.0522 | Buy Now |
|
|
Future Electronics | VIPer01B Series 30 VAC 80% 120 kHz Energy Saving Off-Line High Voltage Converter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
|
|
Future Electronics | VIPer01B Series 30 VAC 80% 120 kHz Energy Saving Off-Line High Voltage Converter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
|
DISTI #
511-VIPER012BHSTR
|
Mouser Electronics | AC/DC Converters Energy saving off-line high voltage converter RoHS: Compliant | 2269 |
|
$1.2600 / $2.3800 | Buy Now |
|
|
STMicroelectronics | Energy saving off-line high voltage converter COO: Italy Min Qty: 1 | 2269 |
|
$1.3300 / $2.3800 | Buy Now |
US Tariff Estimator: VIPER012BHSTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER012BHSTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER012BHSTR Part Data Attributes
|
|
VIPER012BHSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER012BHSTR
STMicroelectronics
Switching Regulator, Current-mode, 132kHz Switching Freq-Max, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 9 V | |
| JESD-30 Code | R-PDSO-G10 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SOP10,.25,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 132 Khz | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
VIPER012BHSTR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the VIPER012BHSTR evaluation board user manual. It's essential to follow the layout guidelines to minimize electromagnetic interference (EMI) and ensure optimal performance.
-
The transformer selection depends on the input voltage, output voltage, and power rating of your application. STMicroelectronics provides a transformer selection guide in the VIPER012BHSTR datasheet. You can also use online transformer selection tools or consult with a transformer manufacturer.
-
The VIPER012BHSTR is rated for operation up to 150°C ambient temperature. However, it's recommended to derate the device's power handling capability at higher temperatures to ensure reliable operation.
-
The VIPER012BHSTR has built-in OVP and UVP features. You can configure the OVP and UVP thresholds using external resistors and capacitors. Refer to the datasheet for the recommended configuration and component values.
-
STMicroelectronics recommends using a low-ESR ceramic capacitor (X7R or X5R dielectric) with a value between 1 μF to 10 μF, depending on the input voltage and frequency. The capacitor should be placed close to the VIPER012BHSTR's input pins.