Part Details for VIPER012LS by STMicroelectronics
Results Overview of VIPER012LS by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER012LS Information
VIPER012LS by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER012LS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98Y2517
|
Newark | Ac/Dc Conv, Buck-Boost/Flyback, Ssop-10, |Stmicroelectronics VIPER012LS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2935 / $0.6427 | Buy Now |
|
DISTI #
VIPER012LS
|
TME | IC: driver, buck,buck-boost,flyback, SSOP10, 2A, 800V, Ch: 1, 0÷80% Min Qty: 1 | 350 |
|
$0.7500 / $0.8300 | Buy Now |
|
DISTI #
87776494
|
Verical | AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 66kHz Tube 10-Pin SSOP RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2348 | Americas - 200 |
|
$0.6806 | Buy Now |
|
DISTI #
511-VIPER012LS
|
Mouser Electronics | AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert RoHS: Compliant | 2500 |
|
$0.4070 / $0.9000 | Buy Now |
|
|
STMicroelectronics | VIPerPlus family: Low voltage energy saving fixed frequency high voltage converter COO: Italy Min Qty: 1 | 2500 |
|
$0.4600 / $0.9000 | Buy Now |
|
|
Future Electronics | Converter Offline Buck 800V 7W 60kHz Buck-Boost Flyback Topology SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$0.8750 | Buy Now |
|
DISTI #
87776494
|
Verical | AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 66kHz Tube 10-Pin SSOP RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2348 | Americas - 200 |
|
$0.6806 | Buy Now |
|
DISTI #
87776494
|
Verical | AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 66kHz Tube 10-Pin SSOP RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2348 | Americas - 200 |
|
$0.6806 | Buy Now |
|
|
Vyrian | 4008 |
|
RFQ |
US Tariff Estimator: VIPER012LS by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER012LS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER012LS Part Data Attributes
|
|
VIPER012LS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER012LS
STMicroelectronics
Switching Regulator, Current-mode, 132kHz Switching Freq-Max, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-10 | |
| Manufacturer Package Code | SSOP 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Pfm Control Technique Also Available | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 9 V | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP10,.25,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 132 Khz | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
VIPER012LS Frequently Asked Questions (FAQ)
-
A good PCB layout for VIPER012LS involves keeping the high-frequency switching nodes (e.g., drain and source of the power MOSFET) as close as possible to the IC, and using a solid ground plane to reduce EMI. Additionally, it's recommended to use a separate power ground plane for the IC and the power stage.
-
To ensure reliable startup and shutdown, make sure to follow the recommended startup and shutdown sequences outlined in the datasheet. Additionally, ensure that the input voltage rises and falls slowly (e.g., < 10 ms) to prevent false triggering of the overvoltage protection.
-
The maximum allowed voltage on the VCC pin is 15 V, but it's recommended to keep it below 12 V to ensure reliable operation and prevent damage to the IC.
-
Choose external components based on the specific application requirements, such as output voltage, current, and frequency. Refer to the datasheet and application notes for guidance on component selection and calculation formulas.
-
The VIPER012LS has a maximum junction temperature of 150°C. Ensure proper heat dissipation by using a heat sink, thermal interface material, and a PCB design that allows for good airflow. Calculate the thermal resistance of the system and ensure it's within the recommended range.