Part Details for VIPER013BLS by STMicroelectronics
Results Overview of VIPER013BLS by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER013BLS Information
VIPER013BLS by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER013BLS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VIPER013BLS-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.2266 | Buy Now |
|
DISTI #
511-VIPER013BLS
|
Mouser Electronics | AC/DC Converters Energy saving off-line high voltage converter RoHS: Compliant | 0 |
|
$1.2300 / $2.2500 | Order Now |
|
|
STMicroelectronics | Energy saving off-line high voltage converter COO: Italy Min Qty: 1 | 0 |
|
$1.2300 / $2.2500 | Buy Now |
|
|
Future Electronics | Energy saving off-line high voltage converter RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.2700 / $1.3200 | Buy Now |
|
DISTI #
VIPER013BLS
|
Avnet Americas | Conv AC-DC Single Flyback/Buck/Buck Boost 4.5V to 30V 10-Pin SSOP - Rail/Tube (Alt: VIPER013BLS) COO: China RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$0.9991 / $1.0197 | Buy Now |
US Tariff Estimator: VIPER013BLS by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER013BLS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER013BLS Part Data Attributes
|
|
VIPER013BLS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER013BLS
STMicroelectronics
Switching Regulator, Current-mode, 66kHz Switching Freq-Max, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 9 V | |
| JESD-30 Code | R-PDSO-G10 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SOP10,.25,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1.25 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 66 Khz | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |