Part Details for VIPER013HS by STMicroelectronics
Results Overview of VIPER013HS by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER013HS Information
VIPER013HS by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER013HS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-VIPER013HS-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 1 Container: Tube |
1139 Tube |
|
$0.4972 / $1.0700 | Buy Now |
|
DISTI #
511-VIPER013HS
|
Mouser Electronics | AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert RoHS: Compliant | 1998 |
|
$0.4870 / $1.0700 | Buy Now |
|
|
STMicroelectronics | VIPerPlus family: Low voltage energy saving fixed frequency high voltage converter COO: Italy Min Qty: 1 | 1998 |
|
$0.5500 / $1.0700 | Buy Now |
|
DISTI #
VIPER013HS
|
Avnet Americas | Conv AC-DC Single Buck/Buck-Boost/Flyback 4.5V 30V 10-Pin SSOP T/R - Bulk (Alt: VIPER013HS) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 53 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4224 / $0.4456 | Buy Now |
|
|
Bristol Electronics | AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 132kHz Tube 10-Pin SSOP Min Qty: 1 | 202 |
|
$0.4496 / $1.2150 | Buy Now |
|
|
Quest Components | 161 |
|
$0.4860 / $1.6200 | Buy Now | |
|
|
Quest Components | 161 |
|
$0.8600 / $1.7200 | Buy Now |
US Tariff Estimator: VIPER013HS by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER013HS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER013HS Part Data Attributes
|
|
VIPER013HS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER013HS
STMicroelectronics
Switching Regulator, Current-mode, 132kHz Switching Freq-Max, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-10 | |
| Manufacturer Package Code | SSOP 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Pfm Control Technique Also Available | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 9 V | |
| JESD-30 Code | R-PDSO-G10 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP10,.25,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 132 Khz | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |