Part Details for VIPER013HSTR by STMicroelectronics
Results Overview of VIPER013HSTR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER013HSTR Information
VIPER013HSTR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER013HSTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96Y9824
|
Newark | Ac/Dc Conv, Buck-Boost/Flyback, Ssop-10, |Stmicroelectronics VIPER013HSTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1003 |
|
$0.9890 / $1.9400 | Buy Now |
|
DISTI #
96Y9824RL
|
Newark | Ac/Dc Conv, Buck-Boost/Flyback, Ssop-10, |Stmicroelectronics VIPER013HSTR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 1003 |
|
$0.9890 / $1.4100 | Buy Now |
|
DISTI #
497-16574-6-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 10SSO Min Qty: 1 Container: Digi-Reel |
920 Digi-Reel® |
|
$0.5386 / $1.0700 | Buy Now |
|
DISTI #
497-16574-1-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 10SSO Min Qty: 1 Container: Cut Tape |
920 Cut Tape |
|
$0.5386 / $1.0700 | Buy Now |
|
DISTI #
497-16574-2-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 10SSO Min Qty: 2500 Container: Tape & Reel |
920 Tape & Reel |
|
$0.4829 / $0.5126 | Buy Now |
|
DISTI #
511-VIPER013HSTR
|
Mouser Electronics | AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert RoHS: Compliant | 4795 |
|
$0.5000 / $1.0700 | Buy Now |
|
DISTI #
VIPER013HSTR
|
Avnet Americas | AC/DC Converter IC, VIPerPlus Family, Buck, Buck-Boost, Flyback, 4.5 VAC - 30 VAC, 1 W, SSOP-10 - Tape and Reel (Alt: VIPER013HSTR) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.4190 / $0.4456 | Buy Now |
|
|
Chip Stock | AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 132kHz T/R 10-Pin SSOP | 69940 |
|
RFQ |
US Tariff Estimator: VIPER013HSTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER013HSTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER013HSTR Part Data Attributes
|
|
VIPER013HSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER013HSTR
STMicroelectronics
Switching Regulator, Current-mode, 132kHz Switching Freq-Max, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-10 | |
| Manufacturer Package Code | SSOP 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Pfm Control Technique Also Available | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 9 V | |
| JESD-30 Code | R-PDSO-G10 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP10,.25,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 132 Khz | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
VIPER013HSTR Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance.
-
To ensure reliable start-up, ensure that the input voltage is within the recommended range, the input capacitor is properly sized, and the soft-start capacitor is correctly sized and connected.
-
The maximum allowed voltage on the VCC pin is 15V, exceeding this voltage may damage the device.
-
Use an external current sense resistor and a fuse or a PTC (Positive Temperature Coefficient) thermistor to protect the device from overcurrent conditions.
-
The recommended operating frequency range for the VIPER013HSTR is between 50 kHz to 200 kHz.