Part Details for VIPER06LS by STMicroelectronics
Results Overview of VIPER06LS by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER06LS Information
VIPER06LS by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER06LS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Future Electronics | VIPER06 Series 23.5 V 66 kHz Energy Saving High Voltage Converter - SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.0800 | Buy Now |
|
DISTI #
511-VIPER06LS
|
Mouser Electronics | AC/DC Converters Fixed VIPer Plus 800V 60kHz 30mW RoHS: Compliant | 8299 |
|
$0.8470 / $1.9200 | Buy Now |
|
|
STMicroelectronics | VIPerPlus family: Energy saving high voltage converter for direct feedback COO: Italy Min Qty: 1 | 8299 |
|
$1.0400 / $1.9200 | Buy Now |
|
|
Bristol Electronics | AC to DC Switching Converter Off-Line Switcher 66kHz Tube 10-Pin SSO | 100 |
|
RFQ | |
|
DISTI #
VIPER06LS
|
TME | IC: driver, buck,flyback, AC/DC switcher,PWM controller, SSO10 Min Qty: 1 | 71 |
|
$1.0400 / $1.7600 | Buy Now |
|
DISTI #
VIPER06LS
|
IBS Electronics | AC TO DC SWITCHING CONVERTER OFF-LINE SWITCHER 54KHZ TO 66KHZ T/R 10-PIN SSO Min Qty: 100 Package Multiple: 1 | 7000 |
|
$1.2549 / $1.5228 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 1131 |
|
RFQ | |
|
|
Chip Stock | VIPerPlus family: Energy saving high voltage converter for direct feedback, SSOP 10, Tube | 75040 |
|
RFQ | |
|
|
Win Source Electronics | Fixed-frequency VIPer plus family | IC OFFLINE SWITCH PWM 10-SSOP | 62540 |
|
$0.3078 / $0.4617 | Buy Now |
US Tariff Estimator: VIPER06LS by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER06LS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER06LS Part Data Attributes
|
|
VIPER06LS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER06LS
STMicroelectronics
Switching Regulator, Current-mode, 66kHz Switching Freq-Max, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 23.5 V | |
| Input Voltage-Min | 11.5 V | |
| Input Voltage-Nom | 14 V | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SOP10,.25,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 66 Khz | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
VIPER06LS Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for VIPER06LS is -40°C to 150°C.
-
To ensure proper configuration, refer to the application notes and design guidelines provided by STMicroelectronics, and consult with experienced engineers or STMicroelectronics support teams if needed.
-
Key considerations for PCB layout and design include proper thermal management, minimizing electromagnetic interference (EMI), and ensuring adequate power supply decoupling and filtering.
-
To troubleshoot common issues, refer to the datasheet and application notes, and use tools such as oscilloscopes and thermal imaging cameras to identify the root cause of the issue.
-
Yes, handle VIPER06LS with care to avoid damage from electrostatic discharge (ESD), and follow proper safety precautions when working with high-voltage and high-temperature devices.