| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VIPER17HDTR | STMicroelectronics | Check for Price | Switching Regulator, Current/voltage-mode, 0.42A, 127kHz Switching Freq-Max, PDSO16 | VIPER17HD vs VIPER17HDTR |
Part Details for VIPER17HD by STMicroelectronics
Results Overview of VIPER17HD by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER17HD Information
VIPER17HD by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER17HD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-15811-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Container: Tube |
1920 Tube |
|
$1.2983 / $2.5600 | Buy Now |
|
DISTI #
511-VIPER17HD
|
Mouser Electronics | AC/DC Converters Off-Line High Volt Converter RoHS: Compliant | 114 |
|
$1.3200 / $2.5600 | Buy Now |
|
|
STMicroelectronics | VIPerPlus family: Fixed frequency 6W high performance off line high voltage converter COO: Italy Min Qty: 1 | 114 |
|
$1.3500 / $2.4400 | Buy Now |
|
DISTI #
VIPER17HD
|
Avnet Americas | High Voltage Converters 16-Pin SO N Tube - Rail/Tube (Alt: VIPER17HD) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$1.0550 / $1.1129 | Buy Now |
|
DISTI #
VIPER17HD
|
TME | IC: driver, flyback, PWM controller, SO16, 2.5A, 800V, Ch: 1, 0÷80% Min Qty: 1 | 225 |
|
$1.1800 / $2.1100 | Buy Now |
|
|
Chip Stock | VIPerPlus family: Fixed frequency 6W high performance off line high voltage converter | 40340 |
|
RFQ | |
|
|
Sense Electronic Company Limited | SOP-16 | 16 |
|
RFQ | |
|
|
Win Source Electronics | IC OFFLINE CONV PWM OVP 16SOIC | 11158 |
|
$4.0692 / $5.2271 | Buy Now |
US Tariff Estimator: VIPER17HD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER17HD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER17HD Part Data Attributes
|
|
VIPER17HD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER17HD
STMicroelectronics
Switching Regulator, Current/voltage-mode, 0.42A, 127kHz Switching Freq-Max, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current/Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 23.5 V | |
| Input Voltage-Min | 8.5 V | |
| Input Voltage-Nom | 10 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.42 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 127 Khz | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for VIPER17HD
This table gives cross-reference parts and alternative options found for VIPER17HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER17HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VIPER17HD Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for VIPER17HD is -40°C to 150°C.
-
STMicroelectronics provides a dedicated software tool, eDesignSuite, which helps to configure and optimize the VIPER17HD for specific applications.
-
The maximum output power capability of VIPER17HD is up to 17W.
-
VIPER17HD has an integrated overvoltage protection (OVP) circuit that detects and responds to overvoltage conditions, protecting the device and the system from damage.
-
Yes, VIPER17HD is designed for high-reliability applications, including automotive, industrial, and medical devices, and meets relevant industry standards for reliability and quality.