| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VIPER35HDTR | STMicroelectronics | $0.8847 | Switching Controller, Current/voltage-mode, 1A, 250kHz Switching Freq-Max, PDSO16 | VIPER35HD vs VIPER35HDTR |
Part Details for VIPER35HD by STMicroelectronics
Results Overview of VIPER35HD by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER35HD Information
VIPER35HD by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER35HD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96Y9831
|
Newark | Ac/Dc Conv, Flyback, Nsoic-16, |Stmicroelectronics VIPER35HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1770 / $2.0931 | Buy Now |
|
DISTI #
511-VIPER35HD
|
Mouser Electronics | AC/DC Converters VIPerPlus family: Quasi-resonant high performance off line high voltage converte RoHS: Compliant | 1344 |
|
$1.5200 / $2.9600 | Buy Now |
|
|
STMicroelectronics | VIPerPlus family: Quasi-resonant high performance off line high voltage converter COO: Italy Min Qty: 1 | 1344 |
|
$1.6700 / $2.9600 | Buy Now |
|
|
Future Electronics | VIPer35: 23.5 V Quasi-Resonant High Performance Off Line High Voltage Converter RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.7600 / $1.8500 | Buy Now |
|
|
Vyrian | 5686 |
|
RFQ |
US Tariff Estimator: VIPER35HD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER35HD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER35HD Part Data Attributes
|
|
VIPER35HD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER35HD
STMicroelectronics
Switching Controller, Current/voltage-mode, 1A, 250kHz Switching Freq-Max, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | So-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current/Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 25 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 250 Khz | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for VIPER35HD
This table gives cross-reference parts and alternative options found for VIPER35HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER35HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VIPER35HD Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 4-layer PCB with a solid ground plane, and a separate layer for the high-voltage power supply. The layout should also minimize the loop area of the high-frequency current paths to reduce EMI.
-
To ensure reliable start-up, make sure the input voltage is within the recommended range, and the input capacitor is properly sized. Also, ensure that the soft-start capacitor is correctly sized and the soft-start time is sufficient to allow the IC to start up smoothly.
-
The maximum allowed voltage on the VCC pin is 28V, but it's recommended to keep it below 25V to ensure reliable operation and to prevent damage to the IC.
-
Choose a transformer with a turns ratio that matches the input and output voltage requirements of your design. Ensure the transformer is designed for high-frequency operation (e.g., 65 kHz) and has a suitable power rating. Consult the transformer manufacturer's datasheet and application notes for guidance.
-
Ensure good thermal conductivity between the IC and the PCB, and consider using a heat sink or thermal pad to dissipate heat. Keep the IC away from other heat sources, and ensure good airflow around the device. Monitor the junction temperature (TJ) to prevent overheating.