Part Details for VJ1206V105ZXJAC by Vishay Vitramon
Overview of VJ1206V105ZXJAC by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1206V105ZXJAC
VJ1206V105ZXJAC CAD Models
VJ1206V105ZXJAC Part Data Attributes
|
VJ1206V105ZXJAC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206V105ZXJAC
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ1206V105ZXJAC
This table gives cross-reference parts and alternative options found for VJ1206V105ZXJAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206V105ZXJAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y105Z160NM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | VJ1206V105ZXJAC vs 1206Y105Z160NM |
GRM42-6Y5V105Z016AL | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | VJ1206V105ZXJAC vs GRM42-6Y5V105Z016AL |
1206F0160105ZYC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | VJ1206V105ZXJAC vs 1206F0160105ZYC |
1206J0160105ZYT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | VJ1206V105ZXJAC vs 1206J0160105ZYT |
1206F0160105ZYT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | VJ1206V105ZXJAC vs 1206F0160105ZYT |
1206Y105Z160NWM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | VJ1206V105ZXJAC vs 1206Y105Z160NWM |
CM316Y5V105Z16AT | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1uF, SURFACE MOUNT, 1206, CHIP | KYOCERA Corporation | VJ1206V105ZXJAC vs CM316Y5V105Z16AT |
1206Y105Z160NW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | VJ1206V105ZXJAC vs 1206Y105Z160NW |
GMC31Y5V105Z16NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VJ1206V105ZXJAC vs GMC31Y5V105Z16NTTLF |
GRM42-6Y5V105Z016AB | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | VJ1206V105ZXJAC vs GRM42-6Y5V105Z016AB |