Part Details for VN06SP by STMicroelectronics
Results Overview of VN06SP by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN06SP Information
VN06SP by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VN06SP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VN06SP-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 PWRSO10 Min Qty: 1000 Container: Tube |
0 Tube |
|
$2.0437 | Buy Now |
|
DISTI #
VN06SP
|
Avnet Americas | - Rail/Tube (Alt: VN06SP) COO: XX RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
|
Quest Components | IC,PERIPHERAL DRIVER,1 DRIVER,BIPOLAR/MOS,SOP,10PIN,PLASTIC | 8 |
|
$3.3660 / $4.5900 | Buy Now |
|
|
Chip Stock | Tube VN06 Open Load Detect Over Temperature e3 power distribution switch 9.4mm 26V 9A 27W | 19625 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$10.0000 / $15.3800 | Buy Now |
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.4A, PDSO10 | 10749 |
|
RFQ |
US Tariff Estimator: VN06SP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VN06SP
VN06SP Part Data Attributes
|
|
VN06SP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN06SP
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.4A, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Power, So-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Thermal; Under Voltage | |
| Driver Number of Bits | 1 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 9.4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 1.9 A | |
| Output Peak Current Limit-Nom | 1.4 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP10,.55FL | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 250 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.75 Mm | |
| Supply Voltage-Max | 26 V | |
| Supply Voltage-Min | 5.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for VN06SP
This table gives cross-reference parts and alternative options found for VN06SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN06SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VN06SP13TR | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.4A, PDSO10 | VN06SP vs VN06SP13TR |
| VN06SPTR-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.18A, PDSO10 | VN06SP vs VN06SPTR-E |
| VN06SP-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.18A, PDSO10 | VN06SP vs VN06SP-E |
VN06SP Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4553, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The input capacitor values depend on the input voltage, output voltage, and switching frequency. A general guideline is to use a capacitor with a value between 10uF to 22uF, with a voltage rating of at least 1.5 times the input voltage. However, it's recommended to consult the application note AN4553 for more detailed guidance.
-
The maximum allowed voltage on the bootstrap pin (VBST) is 6V, as specified in the datasheet. Exceeding this voltage can damage the device.
-
To ensure proper power-up and initialization, follow the recommended power-up sequence: VCC, then VIN, and finally EN. The EN pin should be pulled high after a delay of at least 1ms after VCC and VIN are stable. Consult the datasheet for more details.
-
The SD pin is a shutdown pin that allows the device to enter a low-power standby mode. To use it, pull the SD pin low to shut down the device, and pull it high to resume normal operation. Note that the SD pin should not be left floating, as it may cause unpredictable behavior.