-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNC2-48Q1B
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
VNC2-48Q1B
FTDI Chip
USB Bus Controller, CMOS, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC48,.32SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Additional Feature | ALSO REQUIRES AT 3.3 V I/O SUPPLY | |
Address Bus Width | ||
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 8 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.32SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for VNC2-48Q1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNC2-48Q1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD350CT-I/Q8XVAA | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | VNC2-48Q1B vs UPD350CT-I/Q8XVAA |
VNC2-32L1C | USB Bus Controller, CMOS, PQFP32, LQFP-32 | FTDI Chip | VNC2-48Q1B vs VNC2-32L1C |
UPD350AT-I/Q8XVAO | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | VNC2-48Q1B vs UPD350AT-I/Q8XVAO |
UPD350A-I/Q8X | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | VNC2-48Q1B vs UPD350A-I/Q8X |
UPD350B/Q8X | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | VNC2-48Q1B vs UPD350B/Q8X |
CY7C65211A-24LTXIT | USB Bus Controller, CMOS, QFN-24 | Infineon Technologies AG | VNC2-48Q1B vs CY7C65211A-24LTXIT |
UPD350BT-I/Q8X | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | VNC2-48Q1B vs UPD350BT-I/Q8X |
VNC2-48L1B | USB Bus Controller, CMOS, PQFP48, LQFP-48 | FTDI Chip | VNC2-48Q1B vs VNC2-48L1B |
VNC2-32Q1B | USB Bus Controller, CMOS, QFN-32 | FTDI Chip | VNC2-48Q1B vs VNC2-32Q1B |
VNC232Q1BREEL | USB Bus Controller, CMOS, ROHS COMPLIANT, QFN-32 | FTDI Chip | VNC2-48Q1B vs VNC232Q1BREEL |