Part Details for VS-1N3624 by Vishay Intertechnologies
Overview of VS-1N3624 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Automotive
Price & Stock for VS-1N3624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1278
|
Newark | Diodes - Do4 Braz Sqr |Vishay VS-1N3624 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $3.7900 | Buy Now |
DISTI #
VS-1N3624
|
Avnet Americas | Diodes - DO4 BRAZ SQR - Rail/Tube (Alt: VS-1N3624) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.5184 | Buy Now |
DISTI #
844-1N3624
|
Mouser Electronics | Rectifiers 1000 Volt 16 Amp 400 Amp IFSM RoHS: Compliant | 17 |
|
$3.0800 / $5.6900 | Buy Now |
DISTI #
VS-1N3624
|
TTI | Rectifiers 1000 Volt 16 Amp 400 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.8700 / $3.6500 | Buy Now |
Part Details for VS-1N3624
VS-1N3624 CAD Models
VS-1N3624 Part Data Attributes
|
VS-1N3624
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-1N3624
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | MEDIUM POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for VS-1N3624
This table gives cross-reference parts and alternative options found for VS-1N3624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-1N3624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3673AE3 | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Microsemi Corporation | VS-1N3624 vs JANTXV1N3673AE3 |
1N3673RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4, | International Semiconductor Inc | VS-1N3624 vs 1N3673RA |
1N3673 | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4, METAL PACKAGE-1 | SEMIKRON | VS-1N3624 vs 1N3673 |
1N3673A | Diode Switching 1KV 22A 2-Pin DO-4 | New Jersey Semiconductor Products Inc | VS-1N3624 vs 1N3673A |
1N4510 | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4, | Semitronics Corp | VS-1N3624 vs 1N4510 |
1N3673A | 1000V 12A Silicon Standard Recovery Rectifier in DO-4 Package | GeneSic Semiconductor Inc | VS-1N3624 vs 1N3673A |
JAN1N3673AE3 | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Microsemi Corporation | VS-1N3624 vs JAN1N3673AE3 |
JANTX1N3673A | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | VS-1N3624 vs JANTX1N3673A |
1N3673A | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4 | International Semiconductor Inc | VS-1N3624 vs 1N3673A |
1N3673RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4, | Advanced Semiconductor Inc | VS-1N3624 vs 1N3673RA |