-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-220AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5620
|
Newark | Schottky Rectifier, 30V, 40A, To-220Ab, Repetitive Peak Reverse Voltage:30V, Average Forward Current:40A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Max:570Mv Rohs Compliant: Yes |Vishay VS-42CTQ030-M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7776 |
|
$1.6800 / $2.6300 | Buy Now |
DISTI #
68AC5620
|
Avnet Americas | Diode Schottky 30V 40A 3-Pin TO-220AB Tube - Bulk (Alt: 68AC5620) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 696 Partner Stock |
|
$1.7300 / $3.7500 | Buy Now |
DISTI #
VS-42CTQ030-M3
|
Avnet Americas | Diode Schottky 30V 40A 3-Pin TO-220AB Tube - Rail/Tube (Alt: VS-42CTQ030-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.7712 | Buy Now |
DISTI #
78-VS-42CTQ030-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 2 x 20A IF C.A. TO-220AB RoHS: Compliant | 7186 |
|
$0.7940 / $1.8900 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers Schottky - D2PAK-e3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.7950 / $0.8300 | Buy Now |
DISTI #
VS-42CTQ030-M3
|
TTI | Schottky Diodes & Rectifiers 30V 2 x 20A IF C.A. TO-220AB RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7900 / $0.8100 | Buy Now |
DISTI #
VS-42CTQ030-M3
|
TME | Diode: Schottky rectifying, THT, 30V, 20Ax2, TO220AB, Ufmax: 0.57V Min Qty: 1 | 887 |
|
$1.6300 / $2.4500 | Buy Now |
DISTI #
VS-42CTQ030-M3
|
Avnet Asia | Diode Schottky 30V 40A 3-Pin TO-220AB Tube (Alt: VS-42CTQ030-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | 0 |
|
$2.0391 / $2.2976 | Buy Now |
DISTI #
VS-42CTQ030-M3
|
EBV Elektronik | Diode Schottky 30V 40A 3-Pin TO-220AB Tube (Alt: VS-42CTQ030-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | EBV - 9100 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 7300 |
|
$1.7500 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-42CTQ030-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-42CTQ030-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 360 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 3000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for VS-42CTQ030-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-42CTQ030-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42CTQ030 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-42CTQ030-M3 vs 42CTQ030 |
VS-42CTQ030PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-42CTQ030-M3 vs VS-42CTQ030PBF |
VS-42CTQ030-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-42CTQ030-M3 vs VS-42CTQ030-N3 |
VS-42CTQ030PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-42CTQ030-M3 vs VS-42CTQ030PBF |