-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2527
|
Newark | Schottky Rectifier, 3A, 40V, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:525Mv, Forward Surge Current Rohs Compliant: Yes |Vishay VS-MBRS340-M3/9AT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7015 |
|
$0.2720 / $0.4330 | Buy Now |
DISTI #
70AC6539
|
Newark | Schottky Rectifier, Single, 40V, Do214Ab, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:525Mv, Product Range:- Rohs Compliant: Yes |Vishay VS-MBRS340-M3/9AT Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1800 | Buy Now |
DISTI #
VS-MBRS340-M3/9AT
|
Avnet Americas | Diode Schottky Rectifier 40V 4A 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: VS-MBRS340-M3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1309 / $0.1936 | Buy Now |
DISTI #
78-VS-MBRS340-M39AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A 40V Single Die Schottky Rectifier RoHS: Compliant | 77157 |
|
$0.1320 / $0.4100 | Buy Now |
DISTI #
V72:2272_16256537
|
Arrow Electronics | Rectifier Diode Schottky 40V 4A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2409 Container: Cut Strips | Americas - 2903 |
|
$0.1240 / $0.3985 | Buy Now |
|
Future Electronics | High Performance 40 V 3 A Surface Mount Schottky Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1240 | Buy Now |
|
Future Electronics | High Performance 40 V 3 A Surface Mount Schottky Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1240 | Buy Now |
DISTI #
78817863
|
Verical | Rectifier Diode Schottky 40V 4A 2-Pin SMC T/R Min Qty: 48 Package Multiple: 1 Date Code: 2409 | Americas - 2903 |
|
$0.1240 / $0.3169 | Buy Now |
DISTI #
VS-MBRS340-M3/9AT
|
TTI | Schottky Diodes & Rectifiers 3A 40V Single Die Schottky Rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 73500 In Stock |
|
$0.1190 / $0.1310 | Buy Now |
DISTI #
VS-MBRS340-M3/9AT
|
TME | Diode: Schottky rectifying, SMD, 40V, 3A, SMC Min Qty: 1 | 0 |
|
$0.1580 / $0.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-MBRS340-M3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MBRS340-M3/9AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 2000 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for VS-MBRS340-M3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MBRS340-M3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR6D-TP | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-214AB, PLASTIC, HSMC, 2 PIN | Micro Commercial Components | VS-MBRS340-M3/9AT vs FR6D-TP |
FR5M | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | VS-MBRS340-M3/9AT vs FR5M |
GN6K | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | VS-MBRS340-M3/9AT vs GN6K |
SK85P | DIODE 8 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AB, SMCJ, 2 PIN, Rectifier Diode | Micro Commercial Components | VS-MBRS340-M3/9AT vs SK85P |
FR8B-TP | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, HSMC, 2 PIN | Micro Commercial Components | VS-MBRS340-M3/9AT vs FR8B-TP |
VS-30BQ015HM3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, SMC, 2 PIN | Vishay Intertechnologies | VS-MBRS340-M3/9AT vs VS-30BQ015HM3/9AT |
ER3C | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-214AB, | International Semiconductor Inc | VS-MBRS340-M3/9AT vs ER3C |
VS-30BQ100HM3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, SMC, 2 PIN | Vishay Intertechnologies | VS-MBRS340-M3/9AT vs VS-30BQ100HM3/9AT |
FR8M-TP | Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, HSMC, 2 PIN | Micro Commercial Components | VS-MBRS340-M3/9AT vs FR8M-TP |
UF3D | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Surge Components Inc | VS-MBRS340-M3/9AT vs UF3D |