Part Details for VSMP201848R700TCR0.2FST by Vishay Intertechnologies
Results Overview of VSMP201848R700TCR0.2FST by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSMP201848R700TCR0.2FST Information
VSMP201848R700TCR0.2FST by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: VSMP201848R700TCR0.2FST by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VSMP201848R700TCR0.2FST Part Data Attributes
|
|
VSMP201848R700TCR0.2FST
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMP201848R700TCR0.2FST
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.75W, 48.7ohm, 1% +/-Tol, -.2,.2ppm/Cel, 2018,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.64 Mm | |
| Package Length | 5.18 Mm | |
| Package Style | Smt | |
| Package Width | 4.67 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.75 W | |
| Resistance | 48.7 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2018 | |
| Surface Mount | Yes | |
| Technology | Metal Foil | |
| Temperature Coefficient | 0.2 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 6.0436 V |