Part Details for VSP7500ZWVR by Texas Instruments
Results Overview of VSP7500ZWVR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
VSP7500ZWVR Information
VSP7500ZWVR by Texas Instruments is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for VSP7500ZWVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | CCD Sensor, 1.50-2.10V, Square, Surface Mount | 8487 |
|
RFQ |
VSP7500ZWVR Part Data Attributes
|
|
VSP7500ZWVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP7500ZWVR
Texas Instruments
CCD Sensor, 1.50-2.10V, Square, Surface Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Plastic, Nfbga-159 | |
| Additional Feature | Its Also Operates In 2.7 To 3.6v | |
| Body Breadth | 8 Mm | |
| Body Height | 1.2 Mm | |
| Body Length or Diameter | 8 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e1 | |
| Mounting Feature | Surface Mount | |
| Operating Current-Max | 0.001 Ma | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Range | 1.50-2.10v | |
| Output Type | Digital Voltage | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Image Sensor,Ccd | |
| Supply Voltage-Max | 1.95 V | |
| Supply Voltage-Min | 1.65 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Termination Type | Solder |