Part Details for VSR412R600CB by Vishay Intertechnologies
Results Overview of VSR412R600CB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
VSR412R600CB Information
VSR412R600CB by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
VSR412R600CB Part Data Attributes
|
|
VSR412R600CB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSR412R600CB
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.5W, 12.6ohm, 350V, 0.25% +/-Tol, -8,8ppm/Cel, 5816,
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.644 Mm | |
| Lead Length | 25.4 Mm | |
| Lead Spacing | 10.16 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 10.49 Mm | |
| Package Length | 14.61 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 4.06 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistance | 12.6 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 5816 | |
| Technology | Metal Foil | |
| Temperature Coefficient | 8 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Tolerance | 0.25% | |
| Working Voltage | 350 V |