Part Details for VTA56V412R400CB by Vishay Precision Group Inc
Results Overview of VTA56V412R400CB by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VTA56V412R400CB Information
VTA56V412R400CB by Vishay Precision Group Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: VTA56V412R400CB by Vishay Precision Group Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VTA56V412R400CB
VTA56V412R400CB Part Data Attributes
|
|
VTA56V412R400CB
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
VTA56V412R400CB
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.25W, 12.4ohm, 300V, 0.25% +/-Tol, 12ppm/Cel, Through Hole Mount
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Tubular | |
| Lead Diameter | 0.81 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 145 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 6.6 Mm | |
| Package Length | 9.04 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.25 W | |
| Reference Standard | Mil-R-39005 | |
| Resistance | 12.4 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Foil | |
| Temperature Coefficient | 12 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.25% | |
| Working Voltage | 300 V |
Alternate Parts for VTA56V412R400CB
This table gives cross-reference parts and alternative options found for VTA56V412R400CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTA56V412R400CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| Y006012R4000C0L | Vishay Precision Group Inc | Check for Price | Fixed Resistor, Metal Foil, 0.25W, 12.4ohm, 300V, 0.25% +/-Tol, 12ppm/Cel, Through Hole Mount | VTA56V412R400CB vs Y006012R4000C0L |