| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RE20LR1A202WS | Vishay Intertechnologies | Check for Price | Potentiometric Conductive Plastic Sensor | VV-65A-R2 vs RE20LR1A202WS |
| RE20LR1A102WN | Vishay Intertechnologies | Check for Price | Potentiometric Conductive Plastic Sensor | VV-65A-R2 vs RE20LR1A102WN |
| NR1600AC280CE2S | Nisshinbo Micro Devices | Check for Price | Fixed Positive LDO Regulator | VV-65A-R2 vs NR1600AC280CE2S |
| AR25-A30T | Broadcom Limited | Check for Price | ABSOLUTE ROTARY ENCODER | VV-65A-R2 vs AR25-A30T |
| SVSA2807D/EM | VPT Inc | Check for Price | DC-DC Regulated Power Supply Module | VV-65A-R2 vs SVSA2807D/EM |
| FIT-221-1/8BK100 | Alpha Wire | Check for Price | HEAT SHRINK TUBE, POLYOLEFIN, 3.18 ID Before Shrink, 2:1 Shrink Ratio, BLACK | VV-65A-R2 vs FIT-221-1/8BK100 |
| NR1600AC340FE2S | Nisshinbo Micro Devices | Check for Price | Fixed Positive LDO Regulator | VV-65A-R2 vs NR1600AC340FE2S |
| RE20LR2X202WN | Vishay Intertechnologies | Check for Price | Potentiometric Conductive Plastic Sensor | VV-65A-R2 vs RE20LR2X202WN |
| RP122K351D5-TR | Nisshinbo Micro Devices | Check for Price | Fixed Positive LDO Regulator | VV-65A-R2 vs RP122K351D5-TR |
| XPGEWT-01-0000-00000HK5E | Cree, Inc. | Check for Price | Single Color LED | VV-65A-R2 vs XPGEWT-01-0000-00000HK5E |
Part Details for VV-65A-R2 by CommScope Inc
Results Overview of VV-65A-R2 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VV-65A-R2 Information
VV-65A-R2 by CommScope Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD96497Q5MCT | Texas Instruments | 65A synchronous buck NexFET smart power stage with DualCool package 12-VSON-CLIP -55 to 150 | |
| CSD96497Q5MC | Texas Instruments | 65A synchronous buck NexFET smart power stage with DualCool package 12-VSON-CLIP -55 to 150 |
VV-65A-R2 Part Data Attributes
|
|
VV-65A-R2
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
VV-65A-R2
CommScope Inc
Base Station/Broadcast Transmission Antenna, 1695MHz Min, 2690MHz Max, 17.5dB Gain
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Beamwidth-E | 6.7 Deg | |
| Characteristic Impedance | 50 Ω | |
| Front/Back Ratio | 33 Db | |
| Gain | 17.5 Db | |
| Operating Frequency-Max | 2690 Mhz | |
| Operating Frequency-Min | 1695 Mhz | |
| Polarization | Dual Polarized | |
| RF/Microwave Device Type | Base Station/Broadcast Transmission Antenna | |
| Transmission Power-Max | 450 W | |
| VSWR-Max | 1.5 | |
| Wind Rating | 150 Mph |
Alternate Parts for VV-65A-R2
This table gives cross-reference parts and alternative options found for VV-65A-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VV-65A-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.