Filter Your Search
1 - 9 of 9 results
|
|
VV-65A-R1B-KTE
CommScope Inc
|
Check for Price | Active | 50 Ω | 1.5 | 17.5 dB | 400 W | 2.69 GHz | BASE STATION/BROADCAST TRANSMISSION ANTENNA | 6.9 deg | 30 dB | 2.69 GHz | 1.695 GHz | DUAL POLARIZED | 150 mph | ||||||||||
|
|
RYVV-65A-R4
CommScope Inc
|
Check for Price | Yes | Obsolete | 50 Ω | 1.5 | 14.2 dB | 800 W | 960 MHz | BASE STATION/BROADCAST TRANSMISSION ANTENNA | 15.7 deg | 68 deg | 29 dB | 960 MHz | 694 MHz | DUAL POLARIZED | 150 mph | 2019-04-02 | |||||||
|
|
FVV-65A-R3
CommScope Inc
|
Check for Price | Yes | Active | 50 Ω | 1.5 | 13.2 dB | 900 W | 894 MHz | BASE STATION/BROADCAST TRANSMISSION ANTENNA | 18.2 deg | 28 dB | 894 MHz | 617 MHz | DUAL POLARIZED | 150 mph | 2020-09-20 | ||||||||
|
|
JCVV-65A-R4
CommScope Inc
|
Check for Price | Yes | Obsolete | 50 Ω | 1.5 | 17.3 dB | 250 W | NO | 2.69 GHz | BASE STATION/BROADCAST TRANSMISSION ANTENNA | 4.3-10-F, IT CAN ALSO OPERATE AT 698-803 MHZ AND 824-960 MHZ | 7.3 deg | 61 deg | 33 dB | NO | 2.69 GHz | 1.695 GHz | DUAL POLARIZED | 150 mph | COAXIAL | PANEL MOUNT | 2019-04-03 | ||
|
|
RVV65A-R3-J
CommScope Inc
|
Check for Price | Yes | Obsolete | 50 Ω | 1.5 | 13.8 dB | 850 W | 960 MHz | BASE STATION/BROADCAST TRANSMISSION ANTENNA | 16.9 deg | 28 dB | 960 MHz | 694 MHz | DUAL POLARIZED | 150 mph | 2019-04-02 | ||||||||
|
|
VV-65A-R1B-V2
CommScope Inc
|
Check for Price | Yes | Obsolete | 50 Ω | 1.5 | 17.7 dB | 450 W | 2.69 GHz | BASE STATION/BROADCAST TRANSMISSION ANTENNA | 6.7 deg | 66 deg | 31 dB | 2.69 GHz | 1.695 GHz | DUAL POLARIZED | 150 mph | ||||||||
|
|
RVV-65A-R3
CommScope Inc
|
Check for Price | Yes | Active | 50 Ω | 1.5 | 800 W | 960 MHz | BASE STATION/BROADCAST TRANSMISSION ANTENNA | 14.8 deg | 29 dB | 960 MHz | 694 MHz | DUAL POLARIZED | 150 mph | 2019-04-02 | |||||||||
|
|
VV-65A-R2
CommScope Inc
|
Check for Price | Yes | Active | 50 Ω | 1.5 | 17.5 dB | 450 W | 2.69 GHz | BASE STATION/BROADCAST TRANSMISSION ANTENNA | 6.7 deg | 33 dB | 2.69 GHz | 1.695 GHz | DUAL POLARIZED | 150 mph | |||||||||
|
|
VV-65A-R1B
CommScope Inc
|
Check for Price | Yes | Active | 50 Ω | 1.5 | 17.7 dB | 450 W | 2.69 GHz | BASE STATION/BROADCAST TRANSMISSION ANTENNA | 6.7 deg | 66 deg | 31 dB | 2.69 GHz | 1.695 GHz | DUAL POLARIZED | 150 mph |