Part Details for VX-705-1058-122M880000TR by Microchip Technology Inc
Results Overview of VX-705-1058-122M880000TR by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VX-705-1058-122M880000TR Information
VX-705-1058-122M880000TR by Microchip Technology Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 65801-058LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 29 Positions, 2.54mm (.100in) Pitch. | |
| 10046971-058LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
| 65781-058LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,44 Positions |
Price & Stock for VX-705-1058-122M880000TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
150-VX-705-1058-122M880000TR-ND
|
DigiKey | VX-705-1058-122M880000TR Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
VX-705-1058-122M880000TR
|
Microchip Technology Inc | VX-705-1058-122M880000TR, LDFN, Projected EOL: 2050-10-14 COO: Japan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Tape & Reel | In Stock: 520 and Alternates Available |
|
$5.5700 / $7.6900 | Buy Now |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 520 Factory Stock |
|
$6.1400 / $16.8300 | Buy Now |
|
|
Master Electronics | COO: Japan RoHS: Compliant | 520 Factory Stock |
|
$6.1400 / $16.8300 | Buy Now |
Part Details for VX-705-1058-122M880000TR
VX-705-1058-122M880000TR CAD Models
VX-705-1058-122M880000TR Part Data Attributes
|
|
VX-705-1058-122M880000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VX-705-1058-122M880000TR
Microchip Technology Inc
VX-705-1058-122M880000TR
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ldfn, 6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | LDFN-6 | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Enable/Disable Function | |
| Control Voltage-Max | 3 V | |
| Control Voltage-Min | 0.3 V | |
| Fall Time-Max | 5 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Deviation/Pullability | 50 Ppm | |
| Frequency Stability | 20% | |
| Linearity | 5% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 122.88 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 15 Pf | |
| Package Equivalence Code | DILCC6,.2 | |
| Physical Dimension | 7.0mm X 5.0mm X 2.09mm | |
| Rise Time-Max | 5 Ns | |
| Supply Current-Max | 25 Ma | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |
VX-705-1058-122M880000TR Frequently Asked Questions (FAQ)
-
Microchip provides a reference design and layout guidelines in the VX-705-1058-122M880000TR evaluation board documentation. It's essential to follow these guidelines to ensure proper thermal management and minimize electromagnetic interference (EMI).
-
Microchip offers a range of debugging tools, including the MPLAB X IDE, MPLAB ICD 4, and the VX-705-1058-122M880000TR evaluation board. Engineers can use these tools to debug and troubleshoot issues, such as monitoring serial communication, analyzing power consumption, and identifying firmware errors.
-
Microchip provides documentation on the VX-705-1058-122M880000TR's reliability and safety features, including its ASIL-D certification. Engineers should carefully review this documentation and consult with Microchip's technical support to ensure the device meets the specific requirements of their application.
-
Yes, the VX-705-1058-122M880000TR can be used in custom designs. Engineers should consult with Microchip's technical support to discuss customization options, such as modifying the device's firmware or creating a custom PCB design. Microchip provides guidelines and resources to support custom design efforts.
-
Microchip provides a product longevity program that ensures the VX-705-1058-122M880000TR will be available for a minimum of 10 years from its launch date. Engineers should consult Microchip's website for the latest information on the device's lifecycle and plan accordingly.