Part Details for VZ05D560KBS by World Products Inc
Overview of VZ05D560KBS by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VZ05D560KBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 35VAC/45VDC 250A 56V Radial | 0 |
|
$0.0760 / $0.1621 | Buy Now |
|
NAC | Varistor, 45V, 1.9J, Chassis Mount RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0810 / $0.1500 | Buy Now |
Part Details for VZ05D560KBS
VZ05D560KBS CAD Models
VZ05D560KBS Part Data Attributes:
|
VZ05D560KBS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ05D560KBS
World Products Inc
Varistor, 45V, 1.9J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 1.9 J | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.01 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 45 V |
Alternate Parts for VZ05D560KBS
This table gives cross-reference parts and alternative options found for VZ05D560KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ05D560KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72205S0350K101 | Varistor, 45V, 1.1J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VZ05D560KBS vs B72205S0350K101 |
V56ZA05 | RESISTOR, VOLTAGE DEPENDENT, 45V, 0.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ05D560KBS vs V56ZA05 |
ENC560D-14B | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | VZ05D560KBS vs ENC560D-14B |
Z15L560 | Varistor, 45V, Through Hole Mount | HVCA & CKE | VZ05D560KBS vs Z15L560 |
V56ZT8 | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ05D560KBS vs V56ZT8 |
ENC560D-05B | RESISTOR, VOLTAGE DEPENDENT, 45V, 1J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | VZ05D560KBS vs ENC560D-05B |
TNR15G560K | RESISTOR, VOLTAGE DEPENDENT, 44V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | VZ05D560KBS vs TNR15G560K |
232259553506 | RESISTOR, VOLTAGE DEPENDENT, 45V, 14J, THROUGH HOLE MOUNT | YAGEO Corporation | VZ05D560KBS vs 232259553506 |
VZ14D560KBS | Varistor, 45V, 11J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ05D560KBS vs VZ14D560KBS |
B72205-S350-K101 | Varistor, 45V, 1.1J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VZ05D560KBS vs B72205-S350-K101 |