| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RB154 | Kuwait Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM) | W04M vs RB154 |
| W04M | Kuwait Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM) | W04M vs W04M |
| RB154G | Littelfuse Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM) | W04M vs RB154G |
| BDG-C1.5-400 | Sussex Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM) | W04M vs BDG-C1.5-400 |
| CBR1L040 | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM) | W04M vs CBR1L040 |
| W04M-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon | W04M vs W04M-BP-HF |
| KBP04 | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM) | W04M vs KBP04 |
| W04MG | Littelfuse Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM) | W04M vs W04MG |
| BRF154 | International Components Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM) | W04M vs BRF154 |
| W04M | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM) | W04M vs W04M |
Part Details for W04M by Master Instrument Corp
Results Overview of W04M by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W04M Information
W04M by Master Instrument Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
W04M Part Data Attributes
|
|
W04M
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
W04M
Master Instrument Corp
Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 125 °C | |
| Output Current-Max | 1.5 A | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for W04M
This table gives cross-reference parts and alternative options found for W04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.