Part Details for W0805AS-412RAPB by TT Electronics Resistors
Results Overview of W0805AS-412RAPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W0805AS-412RAPB Information
W0805AS-412RAPB by TT Electronics Resistors is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: W0805AS-412RAPB by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for W0805AS-412RAPB
W0805AS-412RAPB Part Data Attributes
|
|
W0805AS-412RAPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
W0805AS-412RAPB
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.25W, 412ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
| Part Life Cycle Code | Active | |
| Package Description | Smt, 0805 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur, Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 0.51 Mm | |
| Package Length | 2.06 Mm | |
| Package Style | Smt | |
| Package Width | 1.27 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 100 V |
Alternate Parts for W0805AS-412RAPB
This table gives cross-reference parts and alternative options found for W0805AS-412RAPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W0805AS-412RAPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| W0805AS-412RAI | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | W0805AS-412RAPB vs W0805AS-412RAI |
| PFC-W0805R-03-4120-B | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | W0805AS-412RAPB vs PFC-W0805R-03-4120-B |
| PFC-W0805ASLF-03-4120-B | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | W0805AS-412RAPB vs PFC-W0805ASLF-03-4120-B |
| WINT0805LF034120A | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | W0805AS-412RAPB vs WINT0805LF034120A |
| PFC-W0805RJ-03-4120-B | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | W0805AS-412RAPB vs PFC-W0805RJ-03-4120-B |
| PFC-W0805R-07-4120-B | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THIN FILM,412 OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0805 CASE | W0805AS-412RAPB vs PFC-W0805R-07-4120-B |
| W0805R-412RAI | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | W0805AS-412RAPB vs W0805R-412RAI |
| W0805R-412RBI | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | W0805AS-412RAPB vs W0805R-412RBI |
| PFC-W0805R-07-4120B | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | W0805AS-412RAPB vs PFC-W0805R-07-4120B |
| W0805R-412RBI | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | W0805AS-412RAPB vs W0805R-412RBI |