| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RB156 | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon | W08L vs RB156 |
| FWL800 | Semicon Components Inc | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM) | W08L vs FWL800 |
| RB156(G) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM) | W08L vs RB156(G) |
| W08G | FCI Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM) | W08L vs W08G |
| KBP08 | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM) | W08L vs KBP08 |
| BRF156 | International Components Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM) | W08L vs BRF156 |
| AW08G | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM) | W08L vs AW08G |
| W08M | Gulfsemi | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon | W08L vs W08M |
| RB156 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM) | W08L vs RB156 |
| KBP08M | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM) | W08L vs KBP08M |
Part Details for W08L by Master Instrument Corp
Results Overview of W08L by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W08L Information
W08L by Master Instrument Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
W08L Part Data Attributes
|
|
W08L
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
W08L
Master Instrument Corp
Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 125 °C | |
| Output Current-Max | 1.5 A | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for W08L
This table gives cross-reference parts and alternative options found for W08L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W08L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.