Part Details for W25Q32JVSSAQ by Winbond Electronics Corp
Overview of W25Q32JVSSAQ by Winbond Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W25Q32JVSSAQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W25Q32JVSSAQ-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8SOIC Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
W25Q32JVSSAQ
|
Avnet Asia | 32M NOR FLASH, AUTO GRADE , PARRENT PART (Alt: W25Q32JVSSAQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for W25Q32JVSSAQ
W25Q32JVSSAQ CAD Models
W25Q32JVSSAQ Part Data Attributes:
|
W25Q32JVSSAQ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q32JVSSAQ
Winbond Electronics Corp
Flash, 4MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.23 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25Q32JVSSAQ
This table gives cross-reference parts and alternative options found for W25Q32JVSSAQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q32JVSSAQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN25QH32B-104HIP2B | Flash, 4MX8, PDSO8, SOP-8 | Elite Semiconductor Memory Technology Inc | W25Q32JVSSAQ vs EN25QH32B-104HIP2B |
W25Q32JVSSJMTR | Flash, | Winbond Electronics Corp | W25Q32JVSSAQ vs W25Q32JVSSJMTR |
W25Q32JVSSSQ | Flash, 4MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q32JVSSAQ vs W25Q32JVSSSQ |
W25Q32JVSSJQTR | Flash, | Winbond Electronics Corp | W25Q32JVSSAQ vs W25Q32JVSSJQTR |
W25Q32JVSSJM | Flash, | Winbond Electronics Corp | W25Q32JVSSAQ vs W25Q32JVSSJM |
W25Q32JVSSIM | Flash, 4MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q32JVSSAQ vs W25Q32JVSSIM |