Part Details for W25Q32JVSSIQTR by Winbond Electronics Corp
Overview of W25Q32JVSSIQTR by Winbond Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W25Q32JVSSIQTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 323 |
|
$0.1431 | Buy Now |
Part Details for W25Q32JVSSIQTR
W25Q32JVSSIQTR CAD Models
W25Q32JVSSIQTR Part Data Attributes
|
W25Q32JVSSIQTR
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q32JVSSIQTR
Winbond Electronics Corp
Flash, 4MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.28 mm |
Alternate Parts for W25Q32JVSSIQTR
This table gives cross-reference parts and alternative options found for W25Q32JVSSIQTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q32JVSSIQTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q32JVSSJQTR | Flash, | Winbond Electronics Corp | W25Q32JVSSIQTR vs W25Q32JVSSJQTR |
W25Q32JVSSJMTR | Flash, | Winbond Electronics Corp | W25Q32JVSSIQTR vs W25Q32JVSSJMTR |
W25Q32JVSSJM | Flash, | Winbond Electronics Corp | W25Q32JVSSIQTR vs W25Q32JVSSJM |
W25Q32JVSSJQ | Flash, 4MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q32JVSSIQTR vs W25Q32JVSSJQ |
W25Q32JVSSSQ | Flash, 4MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q32JVSSIQTR vs W25Q32JVSSSQ |
W25Q32JVSSIM | Flash, 4MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q32JVSSIQTR vs W25Q32JVSSIM |