Part Details for W25X10-VSNI-G by Winbond Electronics Corp
Overview of W25X10-VSNI-G by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W25X10-VSNI-G
W25X10-VSNI-G CAD Models
W25X10-VSNI-G Part Data Attributes
|
W25X10-VSNI-G
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25X10-VSNI-G
Winbond Electronics Corp
1MX1 FLASH 2.7V PROM, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 33 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.85 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for W25X10-VSNI-G
This table gives cross-reference parts and alternative options found for W25X10-VSNI-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25X10-VSNI-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE25FW806T | Flash, 1MX8, PDSO8, MSOP-8 | SANYO Electric Co Ltd | W25X10-VSNI-G vs LE25FW806T |
M45PE10-VMN6T | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | W25X10-VSNI-G vs M45PE10-VMN6T |
M45PE10-VMN6 | Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25X10-VSNI-G vs M45PE10-VMN6 |
SST25VF010A-33-4E-SAE | EEPROM, 1MX1, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Silicon Storage Technology | W25X10-VSNI-G vs SST25VF010A-33-4E-SAE |
M45PE80-VMW6TP | 1MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | W25X10-VSNI-G vs M45PE80-VMW6TP |
M25PE80-VMW6G | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25X10-VSNI-G vs M25PE80-VMW6G |
M25P10-AVMN6T | 128K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, SOP-8 | STMicroelectronics | W25X10-VSNI-G vs M25P10-AVMN6T |
M25PE80-VMN6TP | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25X10-VSNI-G vs M25PE80-VMN6TP |
AT24C512BW-SU-T | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.209 INCH, LEAD FREE, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | W25X10-VSNI-G vs AT24C512BW-SU-T |
M25P10-AVMN6P | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25X10-VSNI-G vs M25P10-AVMN6P |