-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25X40CLSNIG-ND
|
DigiKey | IC FLASH 4MBIT SPI 104MHZ 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Tube |
321751 In Stock |
|
$0.2250 / $0.2900 | Buy Now |
DISTI #
454-W25X40CLSNIG
|
Mouser Electronics | NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector RoHS: Compliant | 174511 |
|
$0.2710 / $0.4100 | Buy Now |
|
Bristol Electronics | 8914 |
|
RFQ | ||
|
Quest Components | FLASH, 4MX1, PDSO8 | 626 |
|
$0.2804 / $0.6009 | Buy Now |
|
NAC | spiFlash, 4M-bit, 4Kb Uniform Sector, SOP8(150mil) Package RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2700 / $0.2800 | Buy Now |
DISTI #
SMC-W25X40CLSNIG
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4372 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 397 |
|
RFQ | |
DISTI #
W25X40CLSNIG
|
Avnet Asia | Flash Serial-SPI 2.5V/3V/3.3V 4Mbit 4M x 1bit 8-Pin SOIC (Alt: W25X40CLSNIG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1563 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 5000 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25X40CLSNIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25X40CLSNIG
Winbond Electronics Corp
Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Additional Feature | IT ALSO OPERATES AT 2.3 V AT 80 MHZ | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for W25X40CLSNIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25X40CLSNIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB041E-SHN2B-T | 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | W25X40CLSNIG vs AT45DB041E-SHN2B-T |
F25D64QA-104HIG | Flash, 64MX1, PDSO8, 6 X 5 MM, 1.27 MM PITCH, ROHS COMPLIANT, WSON-8 | Elite Semiconductor Memory Technology Inc | W25X40CLSNIG vs F25D64QA-104HIG |
AT45DB041B-SL-2.5 | Flash, 4MX1, PDSO8, 0.209 INCH, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | W25X40CLSNIG vs AT45DB041B-SL-2.5 |
AT45DB041D-SU-2.5 | Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | Adesto Technologies Corporation | W25X40CLSNIG vs AT45DB041D-SU-2.5 |
AT45DB041E-SSHN-B | 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-N, 98/Tube | Renesas Electronics Corporation | W25X40CLSNIG vs AT45DB041E-SSHN-B |
AT45DB041E-SHNHC-T | Flash, 4MX1, PDSO8 | Renesas Electronics Corporation | W25X40CLSNIG vs AT45DB041E-SHNHC-T |
AT45DB041E-SHNHA-T | Flash, 4MX1, PDSO8 | Renesas Electronics Corporation | W25X40CLSNIG vs AT45DB041E-SHNHA-T |
AT26F004-SU | Flash, 4MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | W25X40CLSNIG vs AT26F004-SU |
W25Q40BVSSIP | Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | W25X40CLSNIG vs W25Q40BVSSIP |
SST25VF040-20-4I-S2A | Flash, 4MX1, PDSO8, 5.20 X 8 MM, SOIC-8 | Silicon Storage Technology | W25X40CLSNIG vs SST25VF040-20-4I-S2A |