Part Details for W29EE512P70Z by Winbond Electronics Corp
Overview of W29EE512P70Z by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W29EE512P70Z
W29EE512P70Z CAD Models
W29EE512P70Z Part Data Attributes
|
W29EE512P70Z
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W29EE512P70Z
Winbond Electronics Corp
Flash, 64KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | QFJ | |
Package Description | LEAD FREE, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 1000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 250 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 128 | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for W29EE512P70Z
This table gives cross-reference parts and alternative options found for W29EE512P70Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29EE512P70Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39SF512-70-4C-NHE | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LEAD FREE, MS-016AE, LCC-32 | Silicon Storage Technology | W29EE512P70Z vs SST39SF512-70-4C-NHE |
W29EE512P-70 | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | W29EE512P70Z vs W29EE512P-70 |
W29EE512P-70B | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | W29EE512P70Z vs W29EE512P-70B |
SST29SF512-70-4I-NH | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Silicon Storage Technology | W29EE512P70Z vs SST29SF512-70-4I-NH |
SST29SF512-70-4C-NH | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Silicon Storage Technology | W29EE512P70Z vs SST29SF512-70-4C-NH |
M29F512B70K1 | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | W29EE512P70Z vs M29F512B70K1 |
SST39SF512-70-4I-NH | Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | W29EE512P70Z vs SST39SF512-70-4I-NH |
AT29C512-70JI | Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | W29EE512P70Z vs AT29C512-70JI |
W29EE512P-70-TR | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | W29EE512P70Z vs W29EE512P-70-TR |
SST39SF512-70-4C-NH | Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | W29EE512P70Z vs SST39SF512-70-4C-NH |