Part Details for W39L040P-70B by Winbond Electronics Corp
Overview of W39L040P-70B by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W39L040P-70B
W39L040P-70B CAD Models
W39L040P-70B Part Data Attributes
|
W39L040P-70B
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W39L040P-70B
Winbond Electronics Corp
Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 4K words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for W39L040P-70B
This table gives cross-reference parts and alternative options found for W39L040P-70B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W39L040P-70B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9669201HYX | Flash, 512KX8, 150ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Mercury Systems Inc | W39L040P-70B vs 5962-9669201HYX |
TMS29VF040-20C5FML4 | 512KX8 FLASH 3V PROM, 200ns, PQCC32 | Texas Instruments | W39L040P-70B vs TMS29VF040-20C5FML4 |
SST28VF040A-200-4C-NHE | Flash, 512KX8, 200ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | W39L040P-70B vs SST28VF040A-200-4C-NHE |
5962-9669202HYA | Flash, 512KX8, 120ns, CDSO32, CERAMIC, SOJ-32 | White Microelectronics | W39L040P-70B vs 5962-9669202HYA |
M29W040-120K1R | 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | W39L040P-70B vs M29W040-120K1R |
AT49BV040-15JCT/R | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | W39L040P-70B vs AT49BV040-15JCT/R |
M29F040B45K1F | Flash, 512KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | W39L040P-70B vs M29F040B45K1F |
SST49LF040-33-4C-NH | Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 | Silicon Storage Technology | W39L040P-70B vs SST49LF040-33-4C-NH |
M29F040B45K6E | 512KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | W39L040P-70B vs M29F040B45K6E |
TMS29VF040-12C5FML | 512KX8 FLASH 3V PROM, 120ns, PQCC32 | Texas Instruments | W39L040P-70B vs TMS29VF040-12C5FML |