Part Details for W3J128M72G-1066PBC by Microsemi Corporation
Overview of W3J128M72G-1066PBC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W3J128M72G-1066PBC
W3J128M72G-1066PBC CAD Models
W3J128M72G-1066PBC Part Data Attributes
|
W3J128M72G-1066PBC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
W3J128M72G-1066PBC
Microsemi Corporation
DDR DRAM, 128MX72, CMOS, PBGA375, 20.50 X 21.50 MM, 1 MM PITCH, PLASTIC, BGA-375
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 20.50 X 21.50 MM, 1 MM PITCH, PLASTIC, BGA-375 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; LG-MAX; WD-MAX; SEATED HT-CALCULATED | |
JESD-30 Code | R-PBGA-B375 | |
Length | 21.75 mm | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 375 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 6 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20.75 mm |
Alternate Parts for W3J128M72G-1066PBC
This table gives cross-reference parts and alternative options found for W3J128M72G-1066PBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3J128M72G-1066PBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W3J128M72G-1066PBM | DDR DRAM, 128MX72, CMOS, PBGA375, 20.50 X 21.50 MM, 1 MM PITCH, PLASTIC, BGA-375 | Microsemi Corporation | W3J128M72G-1066PBC vs W3J128M72G-1066PBM |
W3J128M72G-1066PBI | DDR DRAM, 128MX72, CMOS, PBGA375, 20.50 X 21.50 MM, 1 MM PITCH, PLASTIC, BGA-375 | Mercury Systems Inc | W3J128M72G-1066PBC vs W3J128M72G-1066PBI |