Part Details for W3J128M72G-1066PBM by Mercury Systems Inc
Overview of W3J128M72G-1066PBM by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W3J128M72G-1066PBM
W3J128M72G-1066PBM CAD Models
W3J128M72G-1066PBM Part Data Attributes
|
W3J128M72G-1066PBM
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
W3J128M72G-1066PBM
Mercury Systems Inc
DDR DRAM, 128MX72, CMOS, PBGA375, 20.50 X 21.50 MM, 1 MM PITCH, PLASTIC, BGA-375
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | BGA, BGA375(UNSPEC) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B375 | |
JESD-609 Code | e0 | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 375 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128MX72 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA375(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Reverse Pinout | NO | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for W3J128M72G-1066PBM
This table gives cross-reference parts and alternative options found for W3J128M72G-1066PBM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3J128M72G-1066PBM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W3J128M72G-1066PBI | DDR DRAM, 128MX72, CMOS, PBGA375, 20.50 X 21.50 MM, 1 MM PITCH, PLASTIC, BGA-375 | Microsemi Corporation | W3J128M72G-1066PBM vs W3J128M72G-1066PBI |
W3J128M72G-1066PBI | DDR DRAM, 128MX72, CMOS, PBGA375, 20.50 X 21.50 MM, 1 MM PITCH, PLASTIC, BGA-375 | Mercury Systems Inc | W3J128M72G-1066PBM vs W3J128M72G-1066PBI |