Part Details for W949D6DBHX6E by Winbond Electronics Corp
Overview of W949D6DBHX6E by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W949D6DBHX6E
W949D6DBHX6E CAD Models
W949D6DBHX6E Part Data Attributes:
|
W949D6DBHX6E
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W949D6DBHX6E
Winbond Electronics Corp
DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | VFBGA-60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Samacsys Manufacturer | Winbond | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 9 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | LPDDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.025 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for W949D6DBHX6E
This table gives cross-reference parts and alternative options found for W949D6DBHX6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W949D6DBHX6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C32M16MD1-6BCN | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, ROHS COMPLIANT, FPBGA-60 | Alliance Memory Inc | W949D6DBHX6E vs AS4C32M16MD1-6BCN |
W949D6KBHX5E | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, VFBGA-60 | Winbond Electronics Corp | W949D6DBHX6E vs W949D6KBHX5E |
MT46H32M16LFBF-54AAT:C | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | W949D6DBHX6E vs MT46H32M16LFBF-54AAT:C |
MT46H32M16LFBF-54LAAT:C | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | W949D6DBHX6E vs MT46H32M16LFBF-54LAAT:C |
NT6DM32M16BD-T1I | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, VFBGA-60 | Nanya Technology Corporation | W949D6DBHX6E vs NT6DM32M16BD-T1I |
MT46H32M16LFBF-6IT:CTR | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | W949D6DBHX6E vs MT46H32M16LFBF-6IT:CTR |
M53D5121632A-5BG | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, BGA-60 | Elite Semiconductor Memory Technology Inc | W949D6DBHX6E vs M53D5121632A-5BG |
MT46H32M16LFBF-54LAIT:C | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | W949D6DBHX6E vs MT46H32M16LFBF-54LAIT:C |
M53D5121632A-6BG | DDR DRAM, 32MX16, 5.5ns, CMOS, PBGA60, BGA-60 | Elite Semiconductor Memory Technology Inc | W949D6DBHX6E vs M53D5121632A-6BG |
IS46LR16320C-5BLA1 | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 | Integrated Silicon Solution Inc | W949D6DBHX6E vs IS46LR16320C-5BLA1 |