W94AD2KBJX5I
Winbond Electronics Corp
Description: DDR DRAM, 32MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-90

Overview of W94AD2KBJX5I by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for W94AD2KBJX5I by Winbond Electronics Corp

Part # Manufacturer Description Stock Price Buy
DISTI # W94AD2KBJX5I-ND
DigiKey IC DRAM 1GBIT PARALLEL 90VFBGA Min Qty: 240 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 240 $3.6498
$3.6498 Buy Now
DISTI # 454-W94AD2KBJX5I
Mouser Electronics DRAM 1Gb LPDDR, x32, 200MHz, Ind temp RoHS: Compliant 0
  • 240 $3.8300
  • 480 $3.6900
  • 1,200 $3.5000
$3.5000 / $3.8300 Order Now
NAC 1Gb LPDDR, x32, 200MHz, Ind temp, VFBGA90 Package RoHS: Compliant Min Qty: 240 Package Multiple: 240 0
  • 240 $4.8500
  • 1,200 $4.6100
$4.6100 / $4.8500 Buy Now

CAD Models for W94AD2KBJX5I by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W94AD2KBJX5I by Winbond Electronics Corp

W94AD2KBJX5I
Winbond Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Package Description
VFBGA-90
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Samacsys Manufacturer
Winbond
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8,16
JESD-30 Code
R-PBGA-B90
Length
13 mm
Memory Density
1073741824 bit
Memory IC Type
LPDDR1 DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
90
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA90,9X15,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.025 mm
Self Refresh
YES
Sequential Burst Length
2,4,8,16
Standby Current-Max
0.00001 A
Supply Current-Max
0.115 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. W94AD2KBJX5I
    Winbond Electronics Corp
    DDR DRAM, 32MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-90
    VS

Alternate Parts for W94AD2KBJX5I

This table gives cross-reference parts and alternative options found for W94AD2KBJX5I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W94AD2KBJX5I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W94AD2KBJX5E DDR DRAM, 32MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-90 Winbond Electronics Corp W94AD2KBJX5I vs W94AD2KBJX5E

Related Parts for W94AD2KBJX5I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W94AD2KBJX5I by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W94AD2KBJX5I by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W94AD2KBJX5I would you like to use for your alert(s)?
  • Please alert me when W94AD2KBJX5I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W94AD2KBJX5I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W94AD2KBJX5I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W94AD2KBJX5I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W94AD2KBJX5I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W94AD2KBJX5I by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: