Part Details for W9864G6KB-6I by Winbond Electronics Corp
Overview of W9864G6KB-6I by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W9864G6KB-6I
W9864G6KB-6I CAD Models
W9864G6KB-6I Part Data Attributes
|
W9864G6KB-6I
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W9864G6KB-6I
Winbond Electronics Corp
Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA60, 6.40 X 10.10 MM, 0.65 MM PITCH, ROHS COMPLIANT, VFBGA-60
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 10.1 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 6.4 mm |
Alternate Parts for W9864G6KB-6I
This table gives cross-reference parts and alternative options found for W9864G6KB-6I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W9864G6KB-6I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W9864G6KB-6 | Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA60, 6.40 X 10.10 MM, 0.65 MM PITCH, ROHS COMPLIANT, VFBGA-60 | Winbond Electronics Corp | W9864G6KB-6I vs W9864G6KB-6 |
M12L64164A-5TG2Y | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | Elite Semiconductor Memory Technology Inc | W9864G6KB-6I vs M12L64164A-5TG2Y |
W9864G6JB-6A | Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA60, VFBGA-60 | Winbond Electronics Corp | W9864G6KB-6I vs W9864G6JB-6A |
M12L64164A-5BG2Y | Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VBGA-54 | Elite Semiconductor Memory Technology Inc | W9864G6KB-6I vs M12L64164A-5BG2Y |
W9864G6KH-6 | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, TSOP2-54 | Winbond Electronics Corp | W9864G6KB-6I vs W9864G6KH-6 |
M12L64164A-5TVAG2Y | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | Elite Semiconductor Memory Technology Inc | W9864G6KB-6I vs M12L64164A-5TVAG2Y |
M12L64164A-5TIG2Y | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | Elite Semiconductor Memory Technology Inc | W9864G6KB-6I vs M12L64164A-5TIG2Y |
M12L64164A-5BIG2Y | Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VBGA-54 | Elite Semiconductor Memory Technology Inc | W9864G6KB-6I vs M12L64164A-5BIG2Y |
W9864G6JB-6I | Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA60, VFBGA-60 | Winbond Electronics Corp | W9864G6KB-6I vs W9864G6JB-6I |