Memory
W9864G6JB-6A
Winbond Electronics Corp
Description: Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA60, VFBGA-60

Overview of W9864G6JB-6A by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for W9864G6JB-6A by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W9864G6JB-6A by Winbond Electronics Corp

W9864G6JB-6A
Winbond Electronics Corp
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PBGA-B60
Length
10.1 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA60,7X15,25
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Refresh Cycles
4096
Seated Height-Max
1.1 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.002 A
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Width
6.4 mm
Want to compare parts?
  1. W9864G6JB-6A
    Winbond Electronics Corp
    Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA60, VFBGA-60
    VS

Alternate Parts for W9864G6JB-6A

This table gives cross-reference parts and alternative options found for W9864G6JB-6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W9864G6JB-6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W9864G6JB-6I Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA60, VFBGA-60 Winbond Electronics Corp W9864G6JB-6A vs W9864G6JB-6I
Part Number Description Manufacturer Compare
M12L64164A-5BVAG2Y Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VBGA-54 Elite Semiconductor Memory Technology Inc W9864G6JB-6A vs M12L64164A-5BVAG2Y
M12L64164A-5BIG2Y Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VBGA-54 Elite Semiconductor Memory Technology Inc W9864G6JB-6A vs M12L64164A-5BIG2Y
M12L64164A-5TG2Y Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc W9864G6JB-6A vs M12L64164A-5TG2Y
M12L64164A-5TVG2Y Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc W9864G6JB-6A vs M12L64164A-5TVG2Y
W9864G6KH-6 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, TSOP2-54 Winbond Electronics Corp W9864G6JB-6A vs W9864G6KH-6
M12L64164A-5TIG2Y Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc W9864G6JB-6A vs M12L64164A-5TIG2Y
W9864G6JB-6 Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA60, VFBGA-60 Winbond Electronics Corp W9864G6JB-6A vs W9864G6JB-6
W9864G6KB-6I Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA60, 6.40 X 10.10 MM, 0.65 MM PITCH, ROHS COMPLIANT, VFBGA-60 Winbond Electronics Corp W9864G6JB-6A vs W9864G6KB-6I
M12L64164A-5TVAG2Y Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc W9864G6JB-6A vs M12L64164A-5TVAG2Y
W9864G6KH-6I Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, TSOP2-54 Winbond Electronics Corp W9864G6JB-6A vs W9864G6KH-6I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W9864G6JB-6A by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W9864G6JB-6A by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W9864G6JB-6A would you like to use for your alert(s)?
  • Please alert me when W9864G6JB-6A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W9864G6JB-6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W9864G6JB-6A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W9864G6JB-6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W9864G6JB-6A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W9864G6JB-6A by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: