Part Details for WE32K32-150G2UI by Mercury Systems Inc
Results Overview of WE32K32-150G2UI by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WE32K32-150G2UI Information
WE32K32-150G2UI by Mercury Systems Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: WE32K32-150G2UI by Mercury Systems Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WE32K32-150G2UI
WE32K32-150G2UI Part Data Attributes
|
|
WE32K32-150G2UI
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WE32K32-150G2UI
Mercury Systems Inc
EEPROM Module, 32KX32, 150ns, Parallel, CMOS, CQFP68, 122.40 X 122.40 MM, 3.56 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | 122.40 X 122.40 Mm, 3.56 Mm Height, Hermetic Sealed, Ceramic, Qfp-68 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 150 Ns | |
| Additional Feature | User Configurable As 128k X 8 | |
| Alternate Memory Width | 16 | |
| JESD-30 Code | S-CQFP-G68 | |
| JESD-609 Code | e4 | |
| Length | 22.36 Mm | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Eeprom Module | |
| Memory Width | 32 | |
| Number of Functions | 1 | |
| Number of Terminals | 68 | |
| Number of Words | 32768 Words | |
| Number of Words Code | 32000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 32kx32 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.51 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 22.36 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms |
Alternate Parts for WE32K32-150G2UI
This table gives cross-reference parts and alternative options found for WE32K32-150G2UI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WE32K32-150G2UI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9461401HZX | Microsemi Corporation (now Microchip) | Check for Price | EEPROM Module, 32KX32, 150ns, Parallel, CMOS, CQFP68 | WE32K32-150G2UI vs 5962-9461401HZX |
| WE32K32-150G2UI | Microsemi Corporation (now Microchip) | Check for Price | EEPROM Module, 32KX32, 150ns, Parallel, CMOS, CQFP68, 122.40 X 122.40 MM, 3.56 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | WE32K32-150G2UI vs WE32K32-150G2UI |
| 5962-9461401HMX | Micross Components | Check for Price | EEPROM Module, 32KX32, 150ns, Parallel, CMOS, CQFP68 | WE32K32-150G2UI vs 5962-9461401HMX |
| WE32K32-150G2UIA | Microsemi Corporation (now Microchip) | Check for Price | EEPROM Module, 32KX32, 150ns, Parallel, CMOS, CQFP68, 122.40 X 122.40 MM, 3.56 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | WE32K32-150G2UI vs WE32K32-150G2UIA |
| WE32K32-150G2UQ | Microsemi Corporation (now Microchip) | Check for Price | EEPROM Module, 32KX32, 150ns, Parallel, CMOS, CQFP68 | WE32K32-150G2UI vs WE32K32-150G2UQ |
| WE32K32-150G2UQA | Microsemi Corporation (now Microchip) | Check for Price | EEPROM Module, 32KX32, 150ns, Parallel, CMOS, CQFP68 | WE32K32-150G2UI vs WE32K32-150G2UQA |
| WE32K32-150G2UMA | Microsemi Corporation (now Microchip) | Check for Price | EEPROM Module, 32KX32, 150ns, Parallel, CMOS, CQFP68 | WE32K32-150G2UI vs WE32K32-150G2UMA |