Part Details for WED3DG728V75D1I by Microsemi Corporation
Overview of WED3DG728V75D1I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WED3DG728V75D1I
WED3DG728V75D1I CAD Models
WED3DG728V75D1I Part Data Attributes
|
WED3DG728V75D1I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WED3DG728V75D1I
Microsemi Corporation
Synchronous DRAM Module, 8MX72, CMOS, SODIMM-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MODULE | |
Package Description | DIMM, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 603979776 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 8MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for WED3DG728V75D1I
This table gives cross-reference parts and alternative options found for WED3DG728V75D1I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WED3DG728V75D1I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM71V8M755HCFU6-8 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, MICRO, SODIMM-144 | SK Hynix Inc | WED3DG728V75D1I vs HYM71V8M755HCFU6-8 |
HYM71V8M755HCFU6-S | Synchronous DRAM Module, 8MX72, 6ns, CMOS, MICRO, SODIMM-144 | SK Hynix Inc | WED3DG728V75D1I vs HYM71V8M755HCFU6-S |
HB52D88DC-A6F | Synchronous DRAM Module, 8MX8, 6ns, CMOS, SODIMM-144 | Hitachi Ltd | WED3DG728V75D1I vs HB52D88DC-A6F |
HYM7V72A801BTZG-10 | Synchronous DRAM Module, 8MX72, 8ns, CMOS, GLASS EPOXY, SODIMM-144 | SK Hynix Inc | WED3DG728V75D1I vs HYM7V72A801BTZG-10 |
WED3DG728V7D1I | Synchronous DRAM Module, 8MX72, CMOS, SODIMM-144 | Microsemi Corporation | WED3DG728V75D1I vs WED3DG728V7D1I |
HYM7V72A801BLTZG-10 | Synchronous DRAM Module, 8MX72, 8ns, CMOS, GLASS EPOXY, SODIMM-144 | SK Hynix Inc | WED3DG728V75D1I vs HYM7V72A801BLTZG-10 |
MT9LSDT872HG-10EC1 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, SODIMM-144 | Micron Technology Inc | WED3DG728V75D1I vs MT9LSDT872HG-10EC1 |
HYM7V75A801BTZG-75 | Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, GLASS EPOXY, SODIMM-144 | SK Hynix Inc | WED3DG728V75D1I vs HYM7V75A801BTZG-75 |
HYM7V75A801BTZG-8 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | WED3DG728V75D1I vs HYM7V75A801BTZG-8 |
MC-458CA721PSA-A10 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, SODIMM-144 | Elpida Memory Inc | WED3DG728V75D1I vs MC-458CA721PSA-A10 |