Part Details for WF06Q2433FTLQ by Walsin Technology Corporation
Overview of WF06Q2433FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06Q2433FTLQ
WF06Q2433FTLQ CAD Models
WF06Q2433FTLQ Part Data Attributes
|
WF06Q2433FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06Q2433FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WF06Q2433FTLQ
This table gives cross-reference parts and alternative options found for WF06Q2433FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06Q2433FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350F2433R4E | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06Q2433FTLQ vs TP0350F2433R4E |
CRT0603-FZ-2433EST | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WF06Q2433FTLQ vs CRT0603-FZ-2433EST |
BLU0603ER-2433-FT50Q | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | WF06Q2433FTLQ vs BLU0603ER-2433-FT50Q |
RTX032433FEP4 | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | WF06Q2433FTLQ vs RTX032433FEP4 |
BLU0603P-2433-FB50Q | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | WF06Q2433FTLQ vs BLU0603P-2433-FB50Q |
TP0350F2433T5E | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06Q2433FTLQ vs TP0350F2433T5E |
P0603H2433FBTB | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Q2433FTLQ vs P0603H2433FBTB |
TP0350F2433RCE | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06Q2433FTLQ vs TP0350F2433RCE |
RN73R1JTTP2433F50 | Fixed Resistor, Metal Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06Q2433FTLQ vs RN73R1JTTP2433F50 |
P0603H2433FBPE | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Q2433FTLQ vs P0603H2433FBPE |