Part Details for WF06U5R90FALQ by Walsin Technology Corporation
Overview of WF06U5R90FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U5R90FALQ
WF06U5R90FALQ CAD Models
WF06U5R90FALQ Part Data Attributes
|
WF06U5R90FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U5R90FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U5R90FALQ
This table gives cross-reference parts and alternative options found for WF06U5R90FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U5R90FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U5R90FTLQ | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U5R90FALQ vs SF06U5R90FTLQ |
CAR06035.9OHMS1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | WF06U5R90FALQ vs CAR06035.9OHMS1%25PPM |
AR06035R9+-1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06U5R90FALQ vs AR06035R9+-1%TCR25 |
WF06U5R90FVLQ | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U5R90FALQ vs WF06U5R90FVLQ |
RN73F1JTD5R90F | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U5R90FALQ vs RN73F1JTD5R90F |
RN06F5R90CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U5R90FALQ vs RN06F5R90CT1-25 |
SF06U5R90FALQ | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U5R90FALQ vs SF06U5R90FALQ |
WF06U5R90FTLQ | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U5R90FALQ vs WF06U5R90FTLQ |
RT0603F5R9025PPM | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | WF06U5R90FALQ vs RT0603F5R9025PPM |
RN73F1J5R90F | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U5R90FALQ vs RN73F1J5R90F |