Part Details for WH200-R015GI by TT Electronics Resistors
Results Overview of WH200-R015GI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WH200-R015GI Information
WH200-R015GI by TT Electronics Resistors is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: WH200-R015GI by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
WH200-R015GI Part Data Attributes
|
|
WH200-R015GI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WH200-R015GI
TT Electronics Resistors
Fixed Resistor, Wire Wound, 200W, 0.015ohm, 1900V, 2% +/-Tol, 100ppm/Cel, Chassis Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Additional Feature | Rated Ac Voltage (V): 1900 | |
| Construction | Rectangular | |
| JESD-609 Code | e1 | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 41.8 Mm | |
| Package Length | 89.7 Mm | |
| Package Style | Chassis Mount | |
| Package Width | 72.5 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 200 W | |
| Rated Temperature | 25 °C | |
| Resistance | 0.015 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Shape | Binding Post | |
| Tolerance | 2% | |
| Working Voltage | 1900 V |