Part Details for WL-L06MR16-C95W40WF by Wamco Inc
Results Overview of WL-L06MR16-C95W40WF by Wamco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WL-L06MR16-C95W40WF Information
WL-L06MR16-C95W40WF by Wamco Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for WL-L06MR16-C95W40WF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74141504
|
RS | BULB, DIMMABLE LED, MR16 GU5.3 12VAC/DC 6.5W 550 LM CRI 95+ 4000K 65 DEGREES Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4800 / $27.7000 | RFQ |