Part Details for WL1805MODGBMOC by Texas Instruments
Overview of WL1805MODGBMOC by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for WL1805MODGBMOC
WL1805MODGBMOC CAD Models
WL1805MODGBMOC Part Data Attributes
|
WL1805MODGBMOC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
WL1805MODGBMOC
Texas Instruments
IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B130 | |
Length | 13.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 130 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 13.3 mm |
Alternate Parts for WL1805MODGBMOC
This table gives cross-reference parts and alternative options found for WL1805MODGBMOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL1805MODGBMOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XWL1805MODGAMOCR | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | Texas Instruments | WL1805MODGBMOC vs XWL1805MODGAMOCR |
WL1805MODGBMOCT | WiLink™ 8 single band, 2x2 MIMO Wi-Fi® module 100-QFM -20 to 70 | Texas Instruments | WL1805MODGBMOC vs WL1805MODGBMOCT |
XWL1805MODGAMOCT | Texas Instruments XWL1805MODGAMOCT | Texas Instruments | WL1805MODGBMOC vs XWL1805MODGAMOCT |
WL1805MODGBMOCR | WiLink™ 8 single band, 2x2 MIMO Wi-Fi® module 100-QFM -20 to 70 | Texas Instruments | WL1805MODGBMOC vs WL1805MODGBMOCR |