Part Details for WL50SWSSL11PWMQ by Banner Engineering Corp
Results Overview of WL50SWSSL11PWMQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WL50SWSSL11PWMQ Information
WL50SWSSL11PWMQ by Banner Engineering Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for WL50SWSSL11PWMQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80AC4877
|
Newark | Work Light 50 Mm 316Ss Spot Light, Pwm Dimming, Voltage: 12-30 V Dc, Environmental Rating: Ip69K, Color: White, 11 Deg Lens, Plastic Window, 5-Pin M12 Integral Qd |Banner Engineering WL50SWSSL11PWMQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$499.0000 | Buy Now |
|
DISTI #
2170-WL50SWSSL11PWMQ-ND
|
DigiKey | WORK LIGHT 50 MM 316SS SPOT LIGH Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$499.0000 | Buy Now |
|
DISTI #
778-WL50SWSSL11PWMQ
|
Mouser Electronics | Task Lighting Work Light 50 mm 316SS Spot Light, PWM Dimming, Voltage: 12-30 V dc, Environmental Rating: IP69K, Color: White, 11 Deg Lens, Plastic Window, 5-pin M12 Integral QD | 0 |
|
$499.0000 | Order Now |
|
DISTI #
71737921
|
RS | WORK LIGHT 50MM 316SS SPOT LIGHT, PWM DIMMING, 12-30VDC, IP69K, WHITE, 11 DEG LENS Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$593.8100 | RFQ |